KYOCERA AVX 27nF MLCC, 250V dc V, ±10% , SMD

RS Stock No.: 888-1793Brand: AVXManufacturers Part No.: 1206PC273KAZ1A
brand-logo

Technical Document

Specifications

Brand

AVX

Capacitance

27nF

Voltage

250V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

3.2 x 1.6 x 1.5mm

Length

3.2mm

Depth

1.6mm

Height

1.5mm

Suppression Class

Class II

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Country of Origin

United States

Product details

AVX 1206 MLCC Series

X7R formulations are called “temperature stable” ceramics and fall into EIA Class II materials, and COG (NPO) is the most popular “temperature-compensating” EIA Class I ceramic materials

Multilayer Ceramic Capacitors whose temperature variation is within ±15% from -55°C to +125°C
The capacitance change is non-linear
AVX high voltage chips have advantages of high value, low leakage and small size, thus applications include as snubbers in high frequency power converters, resonators in SMPS and high voltage coupling/DC blocking
These high voltage chip designs exhibit low ESRs at high frequencies

1206 Range

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 0.65

Each (In a Pack of 500) (ex VAT)

AED 0.682

Each (In a Pack of 500) (inc VAT)

KYOCERA AVX 27nF MLCC, 250V dc V, ±10% , SMD

AED 0.65

Each (In a Pack of 500) (ex VAT)

AED 0.682

Each (In a Pack of 500) (inc VAT)

KYOCERA AVX 27nF MLCC, 250V dc V, ±10% , SMD
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

AVX

Capacitance

27nF

Voltage

250V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

3.2 x 1.6 x 1.5mm

Length

3.2mm

Depth

1.6mm

Height

1.5mm

Suppression Class

Class II

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Country of Origin

United States

Product details

AVX 1206 MLCC Series

X7R formulations are called “temperature stable” ceramics and fall into EIA Class II materials, and COG (NPO) is the most popular “temperature-compensating” EIA Class I ceramic materials

Multilayer Ceramic Capacitors whose temperature variation is within ±15% from -55°C to +125°C
The capacitance change is non-linear
AVX high voltage chips have advantages of high value, low leakage and small size, thus applications include as snubbers in high frequency power converters, resonators in SMPS and high voltage coupling/DC blocking
These high voltage chip designs exhibit low ESRs at high frequencies

1206 Range