KYOCERA AVX 1μF MLCC, 100V dc V, ±10% , SMD

RS Stock No.: 698-3746Brand: AVXManufacturers Part No.: 12101C105K4Z2A
brand-logo

Technical Document

Specifications

Brand

AVX

Capacitance

1µF

Voltage

100V dc

Package/Case

1210 (3225M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

3.2 x 2.5 x 2.79mm

Length

3.2mm

Depth

2.5mm

Height

2.79mm

Series

Standard

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

KYOCERA AVX 1μF MLCC, 100V dc V, ±10% , SMD
Select packaging type

P.O.A.

KYOCERA AVX 1μF MLCC, 100V dc V, ±10% , SMD
Stock information temporarily unavailable.
Select packaging type

Technical Document

Specifications

Brand

AVX

Capacitance

1µF

Voltage

100V dc

Package/Case

1210 (3225M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

3.2 x 2.5 x 2.79mm

Length

3.2mm

Depth

2.5mm

Height

2.79mm

Series

Standard

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount