Technical Document
Specifications
Brand
AVXCapacitance
4.7nF
Voltage
500V dc
Package/Case
1210 (3225M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
3.2 x 2.5 x 1.27mm
Length
3.2mm
Depth
2.5mm
Height
1.27mm
Series
High Voltage
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Product details
AVX High Voltage 1210 MLCC series
High value, low leakage and small size capacitors for high voltage systems
These capacitors exhibit low ESR at high frequencies
Suitable for applications such as snubbers in high frequency power converters, resonators in SMPS, and high voltage coupling/dc blocking
Capacitors may require protective surface coating to prevent external arcing
Stock information temporarily unavailable.
Please check again later.
AED 1.25
Each (In a Pack of 50) (ex VAT)
AED 1.312
Each (In a Pack of 50) (inc VAT)
50
AED 1.25
Each (In a Pack of 50) (ex VAT)
AED 1.312
Each (In a Pack of 50) (inc VAT)
50
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
50 - 200 | AED 1.25 | AED 62.50 |
250 - 950 | AED 1.05 | AED 52.50 |
1000 - 2450 | AED 0.90 | AED 45.00 |
2500+ | AED 0.80 | AED 40.00 |
Technical Document
Specifications
Brand
AVXCapacitance
4.7nF
Voltage
500V dc
Package/Case
1210 (3225M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
3.2 x 2.5 x 1.27mm
Length
3.2mm
Depth
2.5mm
Height
1.27mm
Series
High Voltage
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Product details
AVX High Voltage 1210 MLCC series
High value, low leakage and small size capacitors for high voltage systems
These capacitors exhibit low ESR at high frequencies
Suitable for applications such as snubbers in high frequency power converters, resonators in SMPS, and high voltage coupling/dc blocking
Capacitors may require protective surface coating to prevent external arcing