Technical Document
Specifications
Brand
AVXCapacitance
2.7nF
Voltage
1.5kV dc
Package/Case
1210 (3225M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±20%
Dimensions
3.2 x 2.5 x 1.7mm
Length
3.2mm
Depth
2.5mm
Height
1.7mm
Series
High Voltage
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Maximum Operating Temperature
+125°C
Product details
AVX High Voltage 1210 MLCC series
High value, low leakage and small size capacitors for high voltage systems
These capacitors exhibit low ESR at high frequencies
Suitable for applications such as snubbers in high frequency power converters, resonators in SMPS, and high voltage coupling/dc blocking
Capacitors may require protective surface coating to prevent external arcing
Stock information temporarily unavailable.
Please check again later.
AED 2.25
Each (In a Pack of 10) (ex VAT)
AED 2.362
Each (In a Pack of 10) (inc VAT)
10
AED 2.25
Each (In a Pack of 10) (ex VAT)
AED 2.362
Each (In a Pack of 10) (inc VAT)
10
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | AED 2.25 | AED 22.50 |
100 - 490 | AED 1.55 | AED 15.50 |
500 - 740 | AED 1.25 | AED 12.50 |
750 - 1490 | AED 1.20 | AED 12.00 |
1500+ | AED 1.05 | AED 10.50 |
Technical Document
Specifications
Brand
AVXCapacitance
2.7nF
Voltage
1.5kV dc
Package/Case
1210 (3225M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±20%
Dimensions
3.2 x 2.5 x 1.7mm
Length
3.2mm
Depth
2.5mm
Height
1.7mm
Series
High Voltage
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Maximum Operating Temperature
+125°C
Product details
AVX High Voltage 1210 MLCC series
High value, low leakage and small size capacitors for high voltage systems
These capacitors exhibit low ESR at high frequencies
Suitable for applications such as snubbers in high frequency power converters, resonators in SMPS, and high voltage coupling/dc blocking
Capacitors may require protective surface coating to prevent external arcing