Technical Document
Specifications
Brand
AVXCapacitance
150nF
Voltage
630V dc
Package/Case
1825 (4564M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
4.5 x 6.4 x 2.54mm
Length
4.5mm
Depth
6.4mm
Height
2.54mm
Series
High Voltage
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Stock information temporarily unavailable.
P.O.A.
AVX 150nF MLCC, 630V dc V, ±10% , SMD
Select packaging type
Standard
1
P.O.A.
AVX 150nF MLCC, 630V dc V, ±10% , SMD
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AVXCapacitance
150nF
Voltage
630V dc
Package/Case
1825 (4564M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
4.5 x 6.4 x 2.54mm
Length
4.5mm
Depth
6.4mm
Height
2.54mm
Series
High Voltage
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
