Technical Document
Specifications
Brand
AVXCapacitance
4.7nF
Voltage
63 V ac, 100 V dc
Mounting Type
Through Hole
Tolerance
±10%
Lead Pitch
5.08mm
Length
7.5mm
Depth
2.5mm
Height
6.5mm
Dimensions
2.5 x 6.5 x 7.5mm
Dielectric
Polyester
Terminal Type
Through Hole
Lead Diameter
0.5mm
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-55°C
P.O.A.
Each (In a Pack of 10) (ex VAT)
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AVXCapacitance
4.7nF
Voltage
63 V ac, 100 V dc
Mounting Type
Through Hole
Tolerance
±10%
Lead Pitch
5.08mm
Length
7.5mm
Depth
2.5mm
Height
6.5mm
Dimensions
2.5 x 6.5 x 7.5mm
Dielectric
Polyester
Terminal Type
Through Hole
Lead Diameter
0.5mm
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-55°C