Technical Document
Specifications
Brand
AVXCapacitance
470nF
Voltage
40 V ac, 63 V dc
Mounting Type
Through Hole
Tolerance
±10%
Lead Pitch
5.08mm
Length
7.5mm
Depth
3.2mm
Height
8mm
Dimensions
3.2 x 8 x 7.5mm
Dielectric
Polyester
Terminal Type
Through Hole
Lead Diameter
0.5mm
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-55°C
P.O.A.
Each (In a Pack of 10) (ex VAT)
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AVXCapacitance
470nF
Voltage
40 V ac, 63 V dc
Mounting Type
Through Hole
Tolerance
±10%
Lead Pitch
5.08mm
Length
7.5mm
Depth
3.2mm
Height
8mm
Dimensions
3.2 x 8 x 7.5mm
Dielectric
Polyester
Terminal Type
Through Hole
Lead Diameter
0.5mm
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-55°C


