Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

KYOCERA AVX Polyester Film Capacitor, 63 V ac, 100 V dc, ±10%, 330nF, Through Hole

RS Stock No.: 537-3303Brand: AVXManufacturers Part No.: BQ074E0334K
View all in Film Capacitors

Technical Document

Specifications

Brand

AVX

Capacitance

330nF

Voltage

63 V ac, 100 V dc

Mounting Type

Through Hole

Tolerance

±10%

Lead Pitch

5.08mm

Length

7.5mm

Depth

5mm

Height

8mm

Dimensions

5 x 8 x 7.5mm

Dielectric

Polyester

Terminal Type

Through Hole

Lead Diameter

0.5mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-55°C

You may be interested in
KYOCERA AVX Polypropylene Film Capacitor
P.O.A.Each (In a Pack of 10) (ex VAT)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

KYOCERA AVX Polyester Film Capacitor, 63 V ac, 100 V dc, ±10%, 330nF, Through Hole
Select packaging type

P.O.A.

KYOCERA AVX Polyester Film Capacitor, 63 V ac, 100 V dc, ±10%, 330nF, Through Hole
Stock information temporarily unavailable.
Select packaging type
You may be interested in
KYOCERA AVX Polypropylene Film Capacitor
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

AVX

Capacitance

330nF

Voltage

63 V ac, 100 V dc

Mounting Type

Through Hole

Tolerance

±10%

Lead Pitch

5.08mm

Length

7.5mm

Depth

5mm

Height

8mm

Dimensions

5 x 8 x 7.5mm

Dielectric

Polyester

Terminal Type

Through Hole

Lead Diameter

0.5mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-55°C

You may be interested in
KYOCERA AVX Polypropylene Film Capacitor
P.O.A.Each (In a Pack of 10) (ex VAT)