KYOCERA AVX, HI-Q, 0402 (1005M) Multilayer Surface Mount Inductor with a Organic Core, 12 nH ±3% Multilayer 110mA Idc

RS Stock No.: 777-6925Brand: AVXManufacturers Part No.: HLQ02120HTTR
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Brand

AVX

Inductance

12 nH

Maximum dc Current

110mA

Package/Case

0402 (1005M)

Length

1mm

Depth

0.58mm

Height

0.35mm

Dimensions

1 x 0.58 x 0.35mm

Tolerance

±3%

Maximum DC Resistance

1.1Ω

Series

HI-Q

Core Material

Organic

Maximum Self Resonant Frequency

4GHz

Minimum Quality Factor

17

Inductor Construction

Multilayer

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Czech Republic

Product details

AVX 0402 Hi-Q Series Multilayer Organic Inductors

These Multilayer Organic Hi-Q Inductors are a low profile organic based inductor that can support mobile communications, satellite applications, GPS, matching networks, and collision avoidance. The MLOTM Hi-Q Inductor series of components are based on AVX’s patented multilayer organic technology.

Inductors incorporate very low loss organic materials and low profile copper which allow for high Q and high stability over frequency
Inductors are surface mountable and are expansion matched to FR4 printed wiring boards
Inductors utilize fine line high density interconnect technology thereby allowing for tight tolerance control and high repeatability

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Bag of 5) (ex VAT)

KYOCERA AVX, HI-Q, 0402 (1005M) Multilayer Surface Mount Inductor with a Organic Core, 12 nH ±3% Multilayer 110mA Idc

P.O.A.

Each (In a Bag of 5) (ex VAT)

KYOCERA AVX, HI-Q, 0402 (1005M) Multilayer Surface Mount Inductor with a Organic Core, 12 nH ±3% Multilayer 110mA Idc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

AVX

Inductance

12 nH

Maximum dc Current

110mA

Package/Case

0402 (1005M)

Length

1mm

Depth

0.58mm

Height

0.35mm

Dimensions

1 x 0.58 x 0.35mm

Tolerance

±3%

Maximum DC Resistance

1.1Ω

Series

HI-Q

Core Material

Organic

Maximum Self Resonant Frequency

4GHz

Minimum Quality Factor

17

Inductor Construction

Multilayer

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Czech Republic

Product details

AVX 0402 Hi-Q Series Multilayer Organic Inductors

These Multilayer Organic Hi-Q Inductors are a low profile organic based inductor that can support mobile communications, satellite applications, GPS, matching networks, and collision avoidance. The MLOTM Hi-Q Inductor series of components are based on AVX’s patented multilayer organic technology.

Inductors incorporate very low loss organic materials and low profile copper which allow for high Q and high stability over frequency
Inductors are surface mountable and are expansion matched to FR4 printed wiring boards
Inductors utilize fine line high density interconnect technology thereby allowing for tight tolerance control and high repeatability

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more