Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

KYOCERA AVX Thermistor, 100kΩ Resistance, NTC Type, 3.5 (Dia.) x 3mm

RS Stock No.: 697-4496Brand: AVXManufacturers Part No.: ND03R00104JCC
brand-logo
View all in Thermistor ICs

Technical Document

Specifications

Brand

AVX

Temperature Coefficient Type

NTC

Thermal Coefficient

-4.8%/°C

Thermal Time Constant

10s

Resistance @ 25 °C

100kΩ

Tolerance

±5%

Application

Compensation, Measurement, Sensing

Accuracy

±3%

Depth

3mm

Dimensions

3.5 (Dia.) x 3mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

KYOCERA AVX Thermistor, 100kΩ Resistance, NTC Type, 3.5 (Dia.) x 3mm

P.O.A.

Each (In a Pack of 5) (ex VAT)

KYOCERA AVX Thermistor, 100kΩ Resistance, NTC Type, 3.5 (Dia.) x 3mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

AVX

Temperature Coefficient Type

NTC

Thermal Coefficient

-4.8%/°C

Thermal Time Constant

10s

Resistance @ 25 °C

100kΩ

Tolerance

±5%

Application

Compensation, Measurement, Sensing

Accuracy

±3%

Depth

3mm

Dimensions

3.5 (Dia.) x 3mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

You may be interested in