Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

KYOCERA AVX 10μF Niobium Capacitor 10V dc ±20%, Surface Mount 3.2mm, NOJ

RS Stock No.: 887-5984Brand: AVXManufacturers Part No.: NOJA106M010RWJ
brand-logo
View all in Niobium Oxide Capacitors

Technical Document

Specifications

Brand

AVX

Series

NOJ

Capacitance

10µF

Tolerance

±20%

Voltage

10V dc

Package/Case

3216-18

Mounting Type

Surface Mount

Equivalent Series Resistance

2.2Ω

Dissipation Factor

6%

Leakage Current

2 μA

Dimensions

3.2 x 1.6 x 1.6mm

Lead Pitch

1.1 (Min)mm

Height

1.6mm

Length

3.2mm

Dielectric Material Family

Niobium

Width_SC_PC

1.6mm

Maximum Operating Temperature

+105°C

Tolerance Plus

+20%

Surge Voltage

13 V @ ≤+85°C, 8 ≤+105°C V

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Tolerance Minus

-20%

Country of Origin

United Kingdom

Product details

NOJ Standard Series

Niobium Oxide SMD capacitors
Failed OxiCap™ will not burn up to category voltage
Capacitance tolerance ±20%
Temperature range -55°C to +105°C

OxiCap™

OxiCap™ is a solid electrolyte capacitor available in standard EIA case sizes as a cost effective high performance alternative to aluminium and tantalum surface mount technologies. The OxiCap™ non-burn technology is based on the widely available NbO niobium oxide ceramic material. They are processed through the same manufacturing process as tantalum capacitors, and have electrical parameters similar to general tantalum specifications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 100) (ex VAT)

KYOCERA AVX 10μF Niobium Capacitor 10V dc ±20%, Surface Mount 3.2mm, NOJ

P.O.A.

Each (In a Pack of 100) (ex VAT)

KYOCERA AVX 10μF Niobium Capacitor 10V dc ±20%, Surface Mount 3.2mm, NOJ
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

AVX

Series

NOJ

Capacitance

10µF

Tolerance

±20%

Voltage

10V dc

Package/Case

3216-18

Mounting Type

Surface Mount

Equivalent Series Resistance

2.2Ω

Dissipation Factor

6%

Leakage Current

2 μA

Dimensions

3.2 x 1.6 x 1.6mm

Lead Pitch

1.1 (Min)mm

Height

1.6mm

Length

3.2mm

Dielectric Material Family

Niobium

Width_SC_PC

1.6mm

Maximum Operating Temperature

+105°C

Tolerance Plus

+20%

Surge Voltage

13 V @ ≤+85°C, 8 ≤+105°C V

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Tolerance Minus

-20%

Country of Origin

United Kingdom

Product details

NOJ Standard Series

Niobium Oxide SMD capacitors
Failed OxiCap™ will not burn up to category voltage
Capacitance tolerance ±20%
Temperature range -55°C to +105°C

OxiCap™

OxiCap™ is a solid electrolyte capacitor available in standard EIA case sizes as a cost effective high performance alternative to aluminium and tantalum surface mount technologies. The OxiCap™ non-burn technology is based on the widely available NbO niobium oxide ceramic material. They are processed through the same manufacturing process as tantalum capacitors, and have electrical parameters similar to general tantalum specifications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in