Technical Document
Specifications
Brand
AVXResonance Frequency
4MHz
Frequency Tolerance
±0.5%
Load Capacitance
30pF
Frequency Stability
±0.5%
Mounting Type
Surface Mount
Package Type
SMD
Pin Count
3
Dimensions
7.4 x 3.4 x 2mm
Height
2mm
Length
7.4mm
Maximum Operating Temperature
125°C
Width_SC_PC
3.4mm
Minimum Operating Temperature
-40°C
P.O.A.
Each (In a Pack of 10) (ex VAT)
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AVXResonance Frequency
4MHz
Frequency Tolerance
±0.5%
Load Capacitance
30pF
Frequency Stability
±0.5%
Mounting Type
Surface Mount
Package Type
SMD
Pin Count
3
Dimensions
7.4 x 3.4 x 2mm
Height
2mm
Length
7.4mm
Maximum Operating Temperature
125°C
Width_SC_PC
3.4mm
Minimum Operating Temperature
-40°C


