Technical Document
Specifications
Brand
AVXCapacitance
10nF
Voltage
50V dc
Mounting Type
Through Hole
Dielectric
X7R
Tolerance
±10%
Dimensions
2.54 (Dia.) x 4.32mm
Length
4.32mm
Series
SA
Terminal Type
Through Hole
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 25) (ex VAT)
KYOCERA AVX 10nF MLCC, 50V dc V, ±10% , Through Hole
25
P.O.A.
Each (In a Pack of 25) (ex VAT)
KYOCERA AVX 10nF MLCC, 50V dc V, ±10% , Through Hole
Stock information temporarily unavailable.
25
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AVXCapacitance
10nF
Voltage
50V dc
Mounting Type
Through Hole
Dielectric
X7R
Tolerance
±10%
Dimensions
2.54 (Dia.) x 4.32mm
Length
4.32mm
Series
SA
Terminal Type
Through Hole
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
