Technical Document
Specifications
Brand
AVXCapacitance
47nF
Voltage
50V dc
Mounting Type
Axial
Dielectric
Z5U
Tolerance
±20%
Dimensions
2.54 (Dia.) x 4.32mm
Length
4.32mm
Diameter
2.54mm
Series
SA
Tolerance Minus
-20%
Tolerance Plus
+20%
Terminal Type
Through Hole
Minimum Operating Temperature
+10°C
Maximum Operating Temperature
+85°C
Product details
SA Series
Z5U dielectric
SpinGuard® Conformally coated
Epoxy Case Material
Flame Retardant
Z5U Dielectric
Suitable for bypass, decoupling, filtering, sample and hold and timing.
Stock information temporarily unavailable.
Please check again later.
AED 0.95
Each (In a Pack of 25) (ex VAT)
AED 0.998
Each (In a Pack of 25) (inc VAT)
25
AED 0.95
Each (In a Pack of 25) (ex VAT)
AED 0.998
Each (In a Pack of 25) (inc VAT)
25
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
25 - 225 | AED 0.95 | AED 23.75 |
250 - 1225 | AED 0.70 | AED 17.50 |
1250 - 1850 | AED 0.40 | AED 10.00 |
1875 - 3725 | AED 0.40 | AED 10.00 |
3750+ | AED 0.40 | AED 10.00 |
Technical Document
Specifications
Brand
AVXCapacitance
47nF
Voltage
50V dc
Mounting Type
Axial
Dielectric
Z5U
Tolerance
±20%
Dimensions
2.54 (Dia.) x 4.32mm
Length
4.32mm
Diameter
2.54mm
Series
SA
Tolerance Minus
-20%
Tolerance Plus
+20%
Terminal Type
Through Hole
Minimum Operating Temperature
+10°C
Maximum Operating Temperature
+85°C
Product details
SA Series
Z5U dielectric
SpinGuard® Conformally coated
Epoxy Case Material
Flame Retardant
Z5U Dielectric
Suitable for bypass, decoupling, filtering, sample and hold and timing.