KYOCERA AVX 470nF MnO2 Tantalum Capacitor 10V dc, TAC Series

RS Stock No.: 405-7785Brand: AVXManufacturers Part No.: TACL474M010R
brand-logo
View all in Tantalum Capacitors

Technical Document

Specifications

Brand

AVX

Technology

MnO2

Capacitance

470nF

Voltage

10V dc

Mounting Type

Surface Mount

Package/Case

1608-10

Equivalent Series Resistance

7.5Ω

Tolerance

±20%

Length

1.6mm

Depth

0.85mm

Height

0.85mm

Dimensions

1.6 x 0.85 x 0.85mm

Series

TAC

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+20%

Terminal Type

Surface Mount

Tolerance Minus

-20%

Dissipation Factor

6%

Minimum Operating Temperature

-55°C

Leakage Current

0.5 μA

Product details

TAC Standard Series

Volumetric efficiency: space and weight saving
High energy storage in a small case size down to 0402
Enhanced high frequency operation
Excellent temperature and voltage stability
Applications include mobile communications and portable computers
Capacitance tolerance up to 20%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

KYOCERA AVX 470nF MnO2 Tantalum Capacitor 10V dc, TAC Series
Select packaging type

P.O.A.

KYOCERA AVX 470nF MnO2 Tantalum Capacitor 10V dc, TAC Series
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

AVX

Technology

MnO2

Capacitance

470nF

Voltage

10V dc

Mounting Type

Surface Mount

Package/Case

1608-10

Equivalent Series Resistance

7.5Ω

Tolerance

±20%

Length

1.6mm

Depth

0.85mm

Height

0.85mm

Dimensions

1.6 x 0.85 x 0.85mm

Series

TAC

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+20%

Terminal Type

Surface Mount

Tolerance Minus

-20%

Dissipation Factor

6%

Minimum Operating Temperature

-55°C

Leakage Current

0.5 μA

Product details

TAC Standard Series

Volumetric efficiency: space and weight saving
High energy storage in a small case size down to 0402
Enhanced high frequency operation
Excellent temperature and voltage stability
Applications include mobile communications and portable computers
Capacitance tolerance up to 20%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more