Technical Document
Specifications
Brand
AVXTechnology
MnO2
Capacitance
3.3µF
Voltage
10V dc
Mounting Type
Surface Mount
Package/Case
3216-18
Equivalent Series Resistance
5.5Ω
Tolerance
±10%
Length
3.2mm
Depth
1.6mm
Height
1.6mm
Dimensions
3.2 x 1.6 x 1.6mm
Series
TAJ
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Dissipation Factor
6%
Tolerance Plus
+10%
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Tolerance Minus
-10%
Leakage Current
0.5 μA
Product details
TAJ Standard Series 2.5 to 16Vdc
TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
Stock information temporarily unavailable.
Please check again later.
AED 0.55
Each (In a Pack of 10) (ex VAT)
AED 0.578
Each (In a Pack of 10) (inc VAT)
10
AED 0.55
Each (In a Pack of 10) (ex VAT)
AED 0.578
Each (In a Pack of 10) (inc VAT)
10
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
10 - 140 | AED 0.55 | AED 5.50 |
150 - 290 | AED 0.50 | AED 5.00 |
300 - 590 | AED 0.45 | AED 4.50 |
600+ | AED 0.40 | AED 4.00 |
Technical Document
Specifications
Brand
AVXTechnology
MnO2
Capacitance
3.3µF
Voltage
10V dc
Mounting Type
Surface Mount
Package/Case
3216-18
Equivalent Series Resistance
5.5Ω
Tolerance
±10%
Length
3.2mm
Depth
1.6mm
Height
1.6mm
Dimensions
3.2 x 1.6 x 1.6mm
Series
TAJ
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Dissipation Factor
6%
Tolerance Plus
+10%
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Tolerance Minus
-10%
Leakage Current
0.5 μA
Product details
TAJ Standard Series 2.5 to 16Vdc
TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator