Technical Document
Specifications
Brand
AVXTechnology
MnO2
Capacitance
68µF
Voltage
10V dc
Mounting Type
Surface Mount
Package/Case
3528-21
Equivalent Series Resistance
1.4Ω
Tolerance
±10%
Length
3.5mm
Depth
2.8mm
Height
1.9mm
Dimensions
3.5 x 2.8 x 1.9mm
Series
TAJ
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Dissipation Factor
6%
Tolerance Plus
+10%
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Tolerance Minus
-10%
Leakage Current
6.8 μA
Product details
TAJ Standard Series 2.5 to 16Vdc
TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
Stock information temporarily unavailable.
Please check again later.
AED 2.60
Each (In a Pack of 5) (ex VAT)
AED 2.73
Each (In a Pack of 5) (inc VAT)
5
AED 2.60
Each (In a Pack of 5) (ex VAT)
AED 2.73
Each (In a Pack of 5) (inc VAT)
5
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 2.60 | AED 13.00 |
50 - 95 | AED 1.80 | AED 9.00 |
100 - 245 | AED 1.65 | AED 8.25 |
250 - 495 | AED 1.55 | AED 7.75 |
500+ | AED 1.35 | AED 6.75 |
Technical Document
Specifications
Brand
AVXTechnology
MnO2
Capacitance
68µF
Voltage
10V dc
Mounting Type
Surface Mount
Package/Case
3528-21
Equivalent Series Resistance
1.4Ω
Tolerance
±10%
Length
3.5mm
Depth
2.8mm
Height
1.9mm
Dimensions
3.5 x 2.8 x 1.9mm
Series
TAJ
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Dissipation Factor
6%
Tolerance Plus
+10%
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Tolerance Minus
-10%
Leakage Current
6.8 μA
Product details
TAJ Standard Series 2.5 to 16Vdc
TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator