Technical Document
Specifications
Brand
AVXTechnology
MnO2
Capacitance
33µF
Voltage
25V dc
Mounting Type
Surface Mount
Package/Case
7343-31
Equivalent Series Resistance
900mΩ
Tolerance
±10%
Length
7.3mm
Depth
4.3mm
Height
2.9mm
Dimensions
7.3 x 4.3 x 2.9mm
Series
TAJ
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Tolerance Plus
+10%
Minimum Operating Temperature
-55°C
Dissipation Factor
6%
Terminal Type
Surface Mount
Tolerance Minus
-10%
Leakage Current
8.3 μA
Country of Origin
Czech Republic
Product details
TAJ Standard Series 20 to 50Vdc
TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
Stock information temporarily unavailable.
Please check again later.
AED 1.50
Each (On a Reel of 500) (ex VAT)
AED 1.575
Each (On a Reel of 500) (inc VAT)
500
AED 1.50
Each (On a Reel of 500) (ex VAT)
AED 1.575
Each (On a Reel of 500) (inc VAT)
500
Buy in bulk
quantity | Unit price | Per Reel |
---|---|---|
500 - 2000 | AED 1.50 | AED 750.00 |
2500 - 4500 | AED 1.45 | AED 725.00 |
5000+ | AED 1.40 | AED 700.00 |
Technical Document
Specifications
Brand
AVXTechnology
MnO2
Capacitance
33µF
Voltage
25V dc
Mounting Type
Surface Mount
Package/Case
7343-31
Equivalent Series Resistance
900mΩ
Tolerance
±10%
Length
7.3mm
Depth
4.3mm
Height
2.9mm
Dimensions
7.3 x 4.3 x 2.9mm
Series
TAJ
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Tolerance Plus
+10%
Minimum Operating Temperature
-55°C
Dissipation Factor
6%
Terminal Type
Surface Mount
Tolerance Minus
-10%
Leakage Current
8.3 μA
Country of Origin
Czech Republic
Product details
TAJ Standard Series 20 to 50Vdc
TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator