Technical Document
Specifications
Brand
AVXTechnology
MnO2
Capacitance
33µF
Voltage
35V dc
Mounting Type
Surface Mount
Package/Case
7343-43
Equivalent Series Resistance
500mΩ
Tolerance
±10%
Length
7.3mm
Depth
4.3mm
Height
4.1mm
Dimensions
7.3 x 4.3 x 4.1mm
Series
TAJ
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Dissipation Factor
6%
Tolerance Plus
+10%
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Tolerance Minus
-10%
Leakage Current
11.6 μA
Product details
TAJ Standard Series 20 to 50Vdc
TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
Stock information temporarily unavailable.
Please check again later.
AED 9.55
Each (ex VAT)
AED 10.03
Each (inc VAT)
1
AED 9.55
Each (ex VAT)
AED 10.03
Each (inc VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 9 | AED 9.55 |
10 - 24 | AED 9.00 |
25 - 49 | AED 8.70 |
50 - 99 | AED 8.00 |
100+ | AED 7.55 |
Technical Document
Specifications
Brand
AVXTechnology
MnO2
Capacitance
33µF
Voltage
35V dc
Mounting Type
Surface Mount
Package/Case
7343-43
Equivalent Series Resistance
500mΩ
Tolerance
±10%
Length
7.3mm
Depth
4.3mm
Height
4.1mm
Dimensions
7.3 x 4.3 x 4.1mm
Series
TAJ
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Dissipation Factor
6%
Tolerance Plus
+10%
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Tolerance Minus
-10%
Leakage Current
11.6 μA
Product details
TAJ Standard Series 20 to 50Vdc
TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator