Technical Document
Specifications
Brand
AVXTechnology
MnO2
Capacitance
15µF
Voltage
6.3V dc
Mounting Type
Surface Mount
Package/Case
2012-15
Equivalent Series Resistance
3.5Ω
Tolerance
±10%
Length
2.05mm
Depth
1.35mm
Height
1.5mm
Dimensions
2.05 x 1.35 x 1.5mm
Series
TAJ
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Tolerance Plus
+10%
Terminal Type
Surface Mount
Tolerance Minus
-10%
Dissipation Factor
8%
Minimum Operating Temperature
-55°C
Leakage Current
0.9 μA
Product details
TAJ Low Profile Series
Capacitance tolerance 10%
Stock information temporarily unavailable.
Please check again later.
AED 3.15
Each (In a Pack of 25) (ex VAT)
AED 3.308
Each (In a Pack of 25) (inc VAT)
25
AED 3.15
Each (In a Pack of 25) (ex VAT)
AED 3.308
Each (In a Pack of 25) (inc VAT)
25
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
25 - 100 | AED 3.15 | AED 78.75 |
125 - 600 | AED 2.35 | AED 58.75 |
625 - 1225 | AED 2.00 | AED 50.00 |
1250 - 2475 | AED 1.70 | AED 42.50 |
2500+ | AED 1.65 | AED 41.25 |
Technical Document
Specifications
Brand
AVXTechnology
MnO2
Capacitance
15µF
Voltage
6.3V dc
Mounting Type
Surface Mount
Package/Case
2012-15
Equivalent Series Resistance
3.5Ω
Tolerance
±10%
Length
2.05mm
Depth
1.35mm
Height
1.5mm
Dimensions
2.05 x 1.35 x 1.5mm
Series
TAJ
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Tolerance Plus
+10%
Terminal Type
Surface Mount
Tolerance Minus
-10%
Dissipation Factor
8%
Minimum Operating Temperature
-55°C
Leakage Current
0.9 μA
Product details
TAJ Low Profile Series
Capacitance tolerance 10%