KYOCERA AVX 100μF Tantalum Capacitor 20V dc, TAP Series

RS Stock No.: 134-9416Brand: AVXManufacturers Part No.: TAP107M020CCS
brand-logo
View all in Tantalum Capacitors

Technical Document

Specifications

Brand

AVX

Capacitance

100µF

Voltage

20V dc

Mounting Type

Through Hole

Equivalent Series Resistance

0.6Ω

Lead Pitch

5mm

Tolerance

±20%

Dimensions

9 (Dia.)mm

Series

TAP

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Lead Diameter

0.5mm

Tolerance Plus

+20%

Surge Voltage

65 V @ +85 °C

Dielectric Material Family

Tantalum

Minimum Operating Temperature

-55°C

Dissipation Factor

10%

Terminal Type

Radial

Diameter

9mm

Tolerance Minus

-20%

Polarised

Polar

Leakage Current

16 μA

Product details

TAP Series

A range of solid tantalum capacitors in various sizes, styles and ratings. Series consists of a resin dipped radial capacitors rated at 85°C (125°C with voltage derating). The 15 case sizes with wide capacitance and working voltage ranges means that the TAP can accommodate almost any application.

Features and Benefits:
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 100μF Electrolytic Tantalum Electrolytic Capacitor 25V dc
AED 12.568Each (In a Bag of 250) (ex VAT)
Stock information temporarily unavailable.

AED 1,648.50

AED 16.485 Each (In a Bag of 100) (ex VAT)

AED 1,730.92

AED 17.309 Each (In a Bag of 100) (inc. VAT)

KYOCERA AVX 100μF Tantalum Capacitor 20V dc, TAP Series

AED 1,648.50

AED 16.485 Each (In a Bag of 100) (ex VAT)

AED 1,730.92

AED 17.309 Each (In a Bag of 100) (inc. VAT)

KYOCERA AVX 100μF Tantalum Capacitor 20V dc, TAP Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Bag
100 - 200AED 16.485AED 1,648.50
300+AED 12.60AED 1,260.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 100μF Electrolytic Tantalum Electrolytic Capacitor 25V dc
AED 12.568Each (In a Bag of 250) (ex VAT)

Technical Document

Specifications

Brand

AVX

Capacitance

100µF

Voltage

20V dc

Mounting Type

Through Hole

Equivalent Series Resistance

0.6Ω

Lead Pitch

5mm

Tolerance

±20%

Dimensions

9 (Dia.)mm

Series

TAP

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Lead Diameter

0.5mm

Tolerance Plus

+20%

Surge Voltage

65 V @ +85 °C

Dielectric Material Family

Tantalum

Minimum Operating Temperature

-55°C

Dissipation Factor

10%

Terminal Type

Radial

Diameter

9mm

Tolerance Minus

-20%

Polarised

Polar

Leakage Current

16 μA

Product details

TAP Series

A range of solid tantalum capacitors in various sizes, styles and ratings. Series consists of a resin dipped radial capacitors rated at 85°C (125°C with voltage derating). The 15 case sizes with wide capacitance and working voltage ranges means that the TAP can accommodate almost any application.

Features and Benefits:
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 100μF Electrolytic Tantalum Electrolytic Capacitor 25V dc
AED 12.568Each (In a Bag of 250) (ex VAT)