Technical Document
Specifications
Brand
AVXTechnology
Electrolytic
Capacitance
1.5µF
Voltage
25V dc
Package/Case
A
Equivalent Series Resistance
8Ω
Lead Pitch
2.5mm
Tolerance
±10%
Height
7mm
Dimensions
4.5 (Dia.) x 7mm
Series
TAP
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Dielectric Material Family
Tantalum
Dissipation Factor
4%
Lead Diameter
0.5mm
Tolerance Plus
+10%
Surge Voltage
21 V @ ≤+125 °C, 33 V @ ≤+85 °C
Minimum Operating Temperature
-55°C
Terminal Type
Radial
Diameter
4.5mm
Tolerance Minus
-10%
Leakage Current
0.5 μA
Country of Origin
El Salvador
Product details
TAP Series
A range of solid tantalum capacitors in various sizes, styles and ratings. Series consists of a resin dipped radial capacitors rated at 85°C (125°C with voltage derating). The 15 case sizes with wide capacitance and working voltage ranges means that the TAP can accommodate almost any application.
Features and Benefits:
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance
Stock information temporarily unavailable.
Please check again later.
AED 1.50
Each (In a Pack of 100) (ex VAT)
AED 1.575
Each (In a Pack of 100) (inc VAT)
100
AED 1.50
Each (In a Pack of 100) (ex VAT)
AED 1.575
Each (In a Pack of 100) (inc VAT)
100
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
100 - 100 | AED 1.50 | AED 150.00 |
200 - 400 | AED 1.25 | AED 125.00 |
500 - 900 | AED 1.10 | AED 110.00 |
1000 - 2400 | AED 0.95 | AED 95.00 |
2500+ | AED 0.90 | AED 90.00 |
Technical Document
Specifications
Brand
AVXTechnology
Electrolytic
Capacitance
1.5µF
Voltage
25V dc
Package/Case
A
Equivalent Series Resistance
8Ω
Lead Pitch
2.5mm
Tolerance
±10%
Height
7mm
Dimensions
4.5 (Dia.) x 7mm
Series
TAP
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Dielectric Material Family
Tantalum
Dissipation Factor
4%
Lead Diameter
0.5mm
Tolerance Plus
+10%
Surge Voltage
21 V @ ≤+125 °C, 33 V @ ≤+85 °C
Minimum Operating Temperature
-55°C
Terminal Type
Radial
Diameter
4.5mm
Tolerance Minus
-10%
Leakage Current
0.5 μA
Country of Origin
El Salvador
Product details
TAP Series
A range of solid tantalum capacitors in various sizes, styles and ratings. Series consists of a resin dipped radial capacitors rated at 85°C (125°C with voltage derating). The 15 case sizes with wide capacitance and working voltage ranges means that the TAP can accommodate almost any application.
Features and Benefits:
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance