Technical Document
Specifications
Brand
AVXCapacitance
22µF
Voltage
16V dc
Mounting Type
Through Hole
Equivalent Series Resistance
2Ω
Lead Pitch
2.5mm
Tolerance
±20%
Height
10mm
Dimensions
6 (Dia.) x 10mm
Series
TAP
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Lead Diameter
0.5mm
Tolerance Plus
+20%
Surge Voltage
65 V @ +85 °C
Dielectric Material Family
Tantalum
Minimum Operating Temperature
-55°C
Dissipation Factor
8%
Terminal Type
Radial
Diameter
6mm
Tolerance Minus
-20%
Polarised
Polar
Leakage Current
2.8 μA
Product details
TAP Series
A range of solid tantalum capacitors in various sizes, styles and ratings. Series consists of a resin dipped radial capacitors rated at 85°C (125°C with voltage derating). The 15 case sizes with wide capacitance and working voltage ranges means that the TAP can accommodate almost any application.
Features and Benefits:
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance
AED 31.50
AED 3.15 Each (In a Bag of 10) (ex VAT)
AED 33.08
AED 3.308 Each (In a Bag of 10) (inc. VAT)
10
AED 31.50
AED 3.15 Each (In a Bag of 10) (ex VAT)
AED 33.08
AED 3.308 Each (In a Bag of 10) (inc. VAT)
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
| Quantity | Unit price | Per Bag |
|---|---|---|
| 10 - 40 | AED 3.15 | AED 31.50 |
| 50 - 190 | AED 2.73 | AED 27.30 |
| 200 - 490 | AED 2.152 | AED 21.52 |
| 500+ | AED 1.785 | AED 17.85 |
Technical Document
Specifications
Brand
AVXCapacitance
22µF
Voltage
16V dc
Mounting Type
Through Hole
Equivalent Series Resistance
2Ω
Lead Pitch
2.5mm
Tolerance
±20%
Height
10mm
Dimensions
6 (Dia.) x 10mm
Series
TAP
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Lead Diameter
0.5mm
Tolerance Plus
+20%
Surge Voltage
65 V @ +85 °C
Dielectric Material Family
Tantalum
Minimum Operating Temperature
-55°C
Dissipation Factor
8%
Terminal Type
Radial
Diameter
6mm
Tolerance Minus
-20%
Polarised
Polar
Leakage Current
2.8 μA
Product details
TAP Series
A range of solid tantalum capacitors in various sizes, styles and ratings. Series consists of a resin dipped radial capacitors rated at 85°C (125°C with voltage derating). The 15 case sizes with wide capacitance and working voltage ranges means that the TAP can accommodate almost any application.
Features and Benefits:
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance


