Technical Document
Specifications
Brand
KYOCERA AVXTechnology
Polymer
Capacitance
470µF
Voltage
2.5V dc
Dielectric Material Family
Tantalum
Mounting Type
Surface Mount
Package/Case
2917 (7343-31)
Equivalent Series Resistance
12mΩ
Lead Pitch
4.4mm
Tolerance
±20%
Length
7.3mm
Depth
4.3mm
Maximum Operating Temperature
+105°C
Height
2.9mm
Dimensions
7.3 x 4.3 x 2.9mm
Series
TCJ
Electrolyte Type
Solid
Minimum Operating Temperature
+25°C
Dissipation Factor
6%
Polarised
Polar
Leakage Current
117.5 μA
Stock information temporarily unavailable.
Please check again later.
AED 3.80
Each (On a Reel of 500) (ex VAT)
AED 3.99
Each (On a Reel of 500) (inc VAT)
500
AED 3.80
Each (On a Reel of 500) (ex VAT)
AED 3.99
Each (On a Reel of 500) (inc VAT)
500
Buy in bulk
quantity | Unit price | Per Reel |
---|---|---|
500 - 500 | AED 3.80 | AED 1,900.00 |
1000 - 2000 | AED 3.55 | AED 1,775.00 |
2500 - 4500 | AED 3.15 | AED 1,575.00 |
5000 - 9500 | AED 2.75 | AED 1,375.00 |
10000+ | AED 2.55 | AED 1,275.00 |
Technical Document
Specifications
Brand
KYOCERA AVXTechnology
Polymer
Capacitance
470µF
Voltage
2.5V dc
Dielectric Material Family
Tantalum
Mounting Type
Surface Mount
Package/Case
2917 (7343-31)
Equivalent Series Resistance
12mΩ
Lead Pitch
4.4mm
Tolerance
±20%
Length
7.3mm
Depth
4.3mm
Maximum Operating Temperature
+105°C
Height
2.9mm
Dimensions
7.3 x 4.3 x 2.9mm
Series
TCJ
Electrolyte Type
Solid
Minimum Operating Temperature
+25°C
Dissipation Factor
6%
Polarised
Polar
Leakage Current
117.5 μA