Technical Document
Specifications
Brand
AVXTechnology
Polymer
Capacitance
68µF
Voltage
6.3V dc
Dielectric Material Family
Tantalum
Mounting Type
Surface Mount
Package/Case
6032-15
Equivalent Series Resistance
70mΩ
Tolerance
±20%
Length
6mm
Depth
3.2mm
Height
1.5mm
Maximum Operating Temperature
+125°C
Dimensions
6 x 3.2 x 1.5mm
Series
TCJ
Electrolyte Type
Solid
Dissipation Factor
8%
Minimum Operating Temperature
-55°C
Leakage Current
40.8 μA
Product details
TCJ Series
Tantalum chip capacitors with a conductive polymer electrode
Lower ESR, safer non-ignition failure mode and better capacitance retention than conventional MnO2 electrode capacitors
Small case sizes are ideal for use with cellular phones, PDAs, and other portable electronic equipment
Suitable for power management systems with operating temperatures up to 125°C
Stock information temporarily unavailable.
Please check again later.
AED 9.85
Each (ex VAT)
AED 10.34
Each (inc VAT)
1
AED 9.85
Each (ex VAT)
AED 10.34
Each (inc VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 14 | AED 9.85 |
15 - 29 | AED 7.75 |
30+ | AED 7.50 |
Technical Document
Specifications
Brand
AVXTechnology
Polymer
Capacitance
68µF
Voltage
6.3V dc
Dielectric Material Family
Tantalum
Mounting Type
Surface Mount
Package/Case
6032-15
Equivalent Series Resistance
70mΩ
Tolerance
±20%
Length
6mm
Depth
3.2mm
Height
1.5mm
Maximum Operating Temperature
+125°C
Dimensions
6 x 3.2 x 1.5mm
Series
TCJ
Electrolyte Type
Solid
Dissipation Factor
8%
Minimum Operating Temperature
-55°C
Leakage Current
40.8 μA
Product details
TCJ Series
Tantalum chip capacitors with a conductive polymer electrode
Lower ESR, safer non-ignition failure mode and better capacitance retention than conventional MnO2 electrode capacitors
Small case sizes are ideal for use with cellular phones, PDAs, and other portable electronic equipment
Suitable for power management systems with operating temperatures up to 125°C