Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

KYOCERA AVX 10μF Polymer Tantalum Capacitor 35V dc, TCJ Series

RS Stock No.: 743-5551Brand: AVXManufacturers Part No.: TCJY106M035R0070
brand-logo
View all in Tantalum Capacitors

Technical Document

Specifications

Brand

AVX

Technology

Polymer

Capacitance

10µF

Voltage

35V dc

Mounting Type

Surface Mount

Package/Case

7343-20

Equivalent Series Resistance

70mΩ

Lead Pitch

4.4mm

Tolerance

±20%

Length

7.3mm

Depth

4.3mm

Height

2mm

Dimensions

7.3 x 4.3 x 2mm

Series

TCJ

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Minus

-20%

Leakage Current

35 μA

Lead Diameter

2.4mm

Tolerance Plus

+20%

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Product details

TCJ Series

Tantalum chip capacitors with a conductive polymer electrode
Lower ESR, safer non-ignition failure mode and better capacitance retention than conventional MnO2 electrode capacitors
Small case sizes are ideal for use with cellular phones, PDAs, and other portable electronic equipment
Suitable for power management systems with operating temperatures up to 125°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
KEMET 10μF Surface Mount Polymer Capacitor, 35V dc
AED 8.768Each (In a Pack of 5) (ex VAT)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

KYOCERA AVX 10μF Polymer Tantalum Capacitor 35V dc, TCJ Series

P.O.A.

KYOCERA AVX 10μF Polymer Tantalum Capacitor 35V dc, TCJ Series
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
KEMET 10μF Surface Mount Polymer Capacitor, 35V dc
AED 8.768Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

AVX

Technology

Polymer

Capacitance

10µF

Voltage

35V dc

Mounting Type

Surface Mount

Package/Case

7343-20

Equivalent Series Resistance

70mΩ

Lead Pitch

4.4mm

Tolerance

±20%

Length

7.3mm

Depth

4.3mm

Height

2mm

Dimensions

7.3 x 4.3 x 2mm

Series

TCJ

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Minus

-20%

Leakage Current

35 μA

Lead Diameter

2.4mm

Tolerance Plus

+20%

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Product details

TCJ Series

Tantalum chip capacitors with a conductive polymer electrode
Lower ESR, safer non-ignition failure mode and better capacitance retention than conventional MnO2 electrode capacitors
Small case sizes are ideal for use with cellular phones, PDAs, and other portable electronic equipment
Suitable for power management systems with operating temperatures up to 125°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
KEMET 10μF Surface Mount Polymer Capacitor, 35V dc
AED 8.768Each (In a Pack of 5) (ex VAT)