Technical Document
Specifications
Brand
AVXTechnology
MnO2
Capacitance
220µF
Voltage
4V dc
Mounting Type
Surface Mount
Package/Case
3216-12
Equivalent Series Resistance
3Ω
Tolerance
±20%
Length
3.2mm
Depth
1.6mm
Height
1.2mm
Dimensions
3.2 x 1.6 x 1.2mm
Series
TLN
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Minimum Operating Temperature
-55°C
Tolerance Minus
-20%
Leakage Current
17.6 μA
Terminal Type
Surface Mount
Tolerance Plus
+20%
Country of Origin
Czech Republic
Product details
TLN Series Undertab
Solid electrolyte SMT tantalum capacitors
High capacitance for case size
Under-tab termination for high PCB density
Temperature range -55°C to +125°C (voltage derating above 40°C)
Can be reflowed at 260 °C up to 3 times
Stock information temporarily unavailable.
Please check again later.
AED 2.35
Each (On a Reel of 2500) (ex VAT)
AED 2.468
Each (On a Reel of 2500) (inc VAT)
2500
AED 2.35
Each (On a Reel of 2500) (ex VAT)
AED 2.468
Each (On a Reel of 2500) (inc VAT)
2500
Buy in bulk
quantity | Unit price | Per Reel |
---|---|---|
2500 - 2500 | AED 2.35 | AED 5,875.00 |
5000+ | AED 2.30 | AED 5,750.00 |
Technical Document
Specifications
Brand
AVXTechnology
MnO2
Capacitance
220µF
Voltage
4V dc
Mounting Type
Surface Mount
Package/Case
3216-12
Equivalent Series Resistance
3Ω
Tolerance
±20%
Length
3.2mm
Depth
1.6mm
Height
1.2mm
Dimensions
3.2 x 1.6 x 1.2mm
Series
TLN
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Minimum Operating Temperature
-55°C
Tolerance Minus
-20%
Leakage Current
17.6 μA
Terminal Type
Surface Mount
Tolerance Plus
+20%
Country of Origin
Czech Republic
Product details
TLN Series Undertab
Solid electrolyte SMT tantalum capacitors
High capacitance for case size
Under-tab termination for high PCB density
Temperature range -55°C to +125°C (voltage derating above 40°C)
Can be reflowed at 260 °C up to 3 times