Technical Document
Specifications
Brand
AVXTechnology
MnO2
Capacitance
220µF
Voltage
4V dc
Mounting Type
Surface Mount
Package/Case
3216-12
Equivalent Series Resistance
3Ω
Tolerance
±20%
Length
3.2mm
Depth
1.6mm
Height
1.2mm
Dimensions
3.2 x 1.6 x 1.2mm
Series
TLN
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Tolerance Minus
-20%
Leakage Current
17.6 μA
Tolerance Plus
+20%
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Product details
TLN Series Undertab
Solid electrolyte SMT tantalum capacitors
High capacitance for case size
Under-tab termination for high PCB density
Temperature range -55°C to +125°C (voltage derating above 40°C)
Can be reflowed at 260 °C up to 3 times
Stock information temporarily unavailable.
Please check again later.
AED 3.15
Each (In a Pack of 2) (ex VAT)
AED 3.308
Each (In a Pack of 2) (inc VAT)
2
AED 3.15
Each (In a Pack of 2) (ex VAT)
AED 3.308
Each (In a Pack of 2) (inc VAT)
2
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
2 - 48 | AED 3.15 | AED 6.30 |
50 - 98 | AED 2.70 | AED 5.40 |
100 - 248 | AED 2.45 | AED 4.90 |
250 - 498 | AED 2.35 | AED 4.70 |
500+ | AED 2.30 | AED 4.60 |
Technical Document
Specifications
Brand
AVXTechnology
MnO2
Capacitance
220µF
Voltage
4V dc
Mounting Type
Surface Mount
Package/Case
3216-12
Equivalent Series Resistance
3Ω
Tolerance
±20%
Length
3.2mm
Depth
1.6mm
Height
1.2mm
Dimensions
3.2 x 1.6 x 1.2mm
Series
TLN
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Tolerance Minus
-20%
Leakage Current
17.6 μA
Tolerance Plus
+20%
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Product details
TLN Series Undertab
Solid electrolyte SMT tantalum capacitors
High capacitance for case size
Under-tab termination for high PCB density
Temperature range -55°C to +125°C (voltage derating above 40°C)
Can be reflowed at 260 °C up to 3 times