KYOCERA AVX 22μF Electrolytic Electrolytic Capacitor 10V dc, TPS Series

RS Stock No.: 136-1550Brand: AVXManufacturers Part No.: TPSB226K010R0500
brand-logo
View all in Tantalum Capacitors

Technical Document

Specifications

Brand

AVX

Technology

Electrolytic

Capacitance

22µF

Voltage

10V dc

Mounting Type

Surface Mount

Package/Case

3528-21

Equivalent Series Resistance

500mΩ

Lead Pitch

1.4mm

Tolerance

±10%

Length

3.5mm

Depth

2.8mm

Height

1.9mm

Dimensions

3.5 x 2.8 x 1.9mm

Series

TPS

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

PRICED TO CLEAR

Yes

Polarised

Polar

Leakage Current

2.2 μA

Tolerance Plus

+10%

Minimum Operating Temperature

-55°C

Dissipation Factor

6%

Surge Voltage

8 V @ 125 °C

Dielectric Material Family

Tantalum

Terminal Type

SMT

Tolerance Minus

-10%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 0.95

Each (On a Reel of 2000) (ex VAT)

AED 0.998

Each (On a Reel of 2000) (inc VAT)

KYOCERA AVX 22μF Electrolytic Electrolytic Capacitor 10V dc, TPS Series

AED 0.95

Each (On a Reel of 2000) (ex VAT)

AED 0.998

Each (On a Reel of 2000) (inc VAT)

KYOCERA AVX 22μF Electrolytic Electrolytic Capacitor 10V dc, TPS Series
Stock information temporarily unavailable.

Buy in bulk

quantityUnit pricePer Reel
2000 - 2000AED 0.95AED 1,900.00
4000+AED 0.90AED 1,800.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

AVX

Technology

Electrolytic

Capacitance

22µF

Voltage

10V dc

Mounting Type

Surface Mount

Package/Case

3528-21

Equivalent Series Resistance

500mΩ

Lead Pitch

1.4mm

Tolerance

±10%

Length

3.5mm

Depth

2.8mm

Height

1.9mm

Dimensions

3.5 x 2.8 x 1.9mm

Series

TPS

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

PRICED TO CLEAR

Yes

Polarised

Polar

Leakage Current

2.2 μA

Tolerance Plus

+10%

Minimum Operating Temperature

-55°C

Dissipation Factor

6%

Surge Voltage

8 V @ 125 °C

Dielectric Material Family

Tantalum

Terminal Type

SMT

Tolerance Minus

-10%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more