Technical Document
Specifications
Brand
AVXTechnology
MnO2
Capacitance
33µF
Voltage
10V dc
Mounting Type
Surface Mount
Package/Case
3528-21
Equivalent Series Resistance
500mΩ
Tolerance
±10%
Length
3.5mm
Depth
2.8mm
Height
1.9mm
Dimensions
3.5 x 2.8 x 1.9mm
Series
TPS
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Tolerance Plus
+10%
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Tolerance Minus
-10%
Leakage Current
3.3 μA
Dissipation Factor
6%
Product details
TPS Series 10 to 16Vdc
The TPS series of low ESR SMD capacitors from AVX are designed for use mainly in power supply applications. The TPS series of capacitor is available with 14 different case size options.
Low ESR (equivalent series resistance)
High ripple current capability
Low power and heat dissipation
Stock information temporarily unavailable.
Please check again later.
AED 2.55
Each (In a Pack of 5) (ex VAT)
AED 2.678
Each (In a Pack of 5) (inc VAT)
5
AED 2.55
Each (In a Pack of 5) (ex VAT)
AED 2.678
Each (In a Pack of 5) (inc VAT)
5
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 2.55 | AED 12.75 |
25 - 120 | AED 1.95 | AED 9.75 |
125 - 245 | AED 1.40 | AED 7.00 |
250 - 370 | AED 1.35 | AED 6.75 |
375+ | AED 1.30 | AED 6.50 |
Technical Document
Specifications
Brand
AVXTechnology
MnO2
Capacitance
33µF
Voltage
10V dc
Mounting Type
Surface Mount
Package/Case
3528-21
Equivalent Series Resistance
500mΩ
Tolerance
±10%
Length
3.5mm
Depth
2.8mm
Height
1.9mm
Dimensions
3.5 x 2.8 x 1.9mm
Series
TPS
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Tolerance Plus
+10%
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Tolerance Minus
-10%
Leakage Current
3.3 μA
Dissipation Factor
6%
Product details
TPS Series 10 to 16Vdc
The TPS series of low ESR SMD capacitors from AVX are designed for use mainly in power supply applications. The TPS series of capacitor is available with 14 different case size options.
Low ESR (equivalent series resistance)
High ripple current capability
Low power and heat dissipation