KYOCERA AVX 33μF MnO2 Tantalum Capacitor 16V dc, TPS Series

RS Stock No.: 167-6888Brand: AVXManufacturers Part No.: TPSB336K016R0500
brand-logo
View all in Tantalum Capacitors

Technical Document

Specifications

Brand

AVX

Technology

MnO2

Capacitance

33µF

Voltage

16V dc

Mounting Type

Surface Mount

Package/Case

3528-21

Equivalent Series Resistance

500mΩ

Tolerance

±10%

Length

3.5mm

Depth

2.8mm

Height

1.9mm

Dimensions

3.5 x 2.8 x 1.9mm

Series

TPS

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Dissipation Factor

8%

Terminal Type

Surface Mount

Tolerance Minus

-10%

Leakage Current

5.3 μA

Tolerance Plus

+10%

Minimum Operating Temperature

-55°C

Product details

TPS Series 10 to 16Vdc

The TPS series of low ESR SMD capacitors from AVX are designed for use mainly in power supply applications. The TPS series of capacitor is available with 14 different case size options.

Low ESR (equivalent series resistance)
High ripple current capability
Low power and heat dissipation

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 1.45

Each (On a Reel of 2000) (ex VAT)

AED 1.522

Each (On a Reel of 2000) (inc VAT)

KYOCERA AVX 33μF MnO2 Tantalum Capacitor 16V dc, TPS Series

AED 1.45

Each (On a Reel of 2000) (ex VAT)

AED 1.522

Each (On a Reel of 2000) (inc VAT)

KYOCERA AVX 33μF MnO2 Tantalum Capacitor 16V dc, TPS Series
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

AVX

Technology

MnO2

Capacitance

33µF

Voltage

16V dc

Mounting Type

Surface Mount

Package/Case

3528-21

Equivalent Series Resistance

500mΩ

Tolerance

±10%

Length

3.5mm

Depth

2.8mm

Height

1.9mm

Dimensions

3.5 x 2.8 x 1.9mm

Series

TPS

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Dissipation Factor

8%

Terminal Type

Surface Mount

Tolerance Minus

-10%

Leakage Current

5.3 μA

Tolerance Plus

+10%

Minimum Operating Temperature

-55°C

Product details

TPS Series 10 to 16Vdc

The TPS series of low ESR SMD capacitors from AVX are designed for use mainly in power supply applications. The TPS series of capacitor is available with 14 different case size options.

Low ESR (equivalent series resistance)
High ripple current capability
Low power and heat dissipation

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more