Technical Document
Specifications
Brand
AVXTechnology
MnO2
Capacitance
15µF
Voltage
20V dc
Mounting Type
Surface Mount
Package/Case
6032-28
Equivalent Series Resistance
400mΩ
Tolerance
±10%
Length
6mm
Depth
3.2mm
Height
2.6mm
Dimensions
6 x 3.2 x 2.6mm
Series
TPS
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Tolerance Minus
-10%
Leakage Current
3 μA
Dissipation Factor
6%
Tolerance Plus
+10%
Product details
TPS Series 20 to 50Vdc
The TPS series of low ESR SMD capacitors from AVX are designed for use mainly in power supply applications. The TPS series of capacitor are available in 14 different case sizes.
Low ESR (equivalent series resistance)
High ripple current capability
Low power and heat dissipation
Stock information temporarily unavailable.
Please check again later.
AED 1.60
Each (In a Pack of 5) (ex VAT)
AED 1.68
Each (In a Pack of 5) (inc VAT)
5
AED 1.60
Each (In a Pack of 5) (ex VAT)
AED 1.68
Each (In a Pack of 5) (inc VAT)
5
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 1.60 | AED 8.00 |
50 - 95 | AED 0.95 | AED 4.75 |
100 - 245 | AED 0.90 | AED 4.50 |
250 - 995 | AED 0.90 | AED 4.50 |
1000+ | AED 0.90 | AED 4.50 |
Technical Document
Specifications
Brand
AVXTechnology
MnO2
Capacitance
15µF
Voltage
20V dc
Mounting Type
Surface Mount
Package/Case
6032-28
Equivalent Series Resistance
400mΩ
Tolerance
±10%
Length
6mm
Depth
3.2mm
Height
2.6mm
Dimensions
6 x 3.2 x 2.6mm
Series
TPS
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Tolerance Minus
-10%
Leakage Current
3 μA
Dissipation Factor
6%
Tolerance Plus
+10%
Product details
TPS Series 20 to 50Vdc
The TPS series of low ESR SMD capacitors from AVX are designed for use mainly in power supply applications. The TPS series of capacitor are available in 14 different case sizes.
Low ESR (equivalent series resistance)
High ripple current capability
Low power and heat dissipation