Technical Document
Specifications
Brand
AVXTechnology
MnO2
Capacitance
100µF
Voltage
16V dc
Mounting Type
Surface Mount
Package/Case
7343-31
Equivalent Series Resistance
100mΩ
Tolerance
±10%
Length
7.3mm
Depth
4.3mm
Height
2.9mm
Dimensions
7.3 x 4.3 x 2.9mm
Series
TPS
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Minimum Operating Temperature
-55°C
Dissipation Factor
6%
Terminal Type
Surface Mount
Tolerance Minus
-10%
Leakage Current
16 μA
Tolerance Plus
+10%
Product details
TPS Series 10 to 16Vdc
The TPS series of low ESR SMD capacitors from AVX are designed for use mainly in power supply applications. The TPS series of capacitor is available with 14 different case size options.
Low ESR (equivalent series resistance)
High ripple current capability
Low power and heat dissipation
Stock information temporarily unavailable.
Please check again later.
AED 2.10
Each (On a Reel of 500) (ex VAT)
AED 2.205
Each (On a Reel of 500) (inc VAT)
500
AED 2.10
Each (On a Reel of 500) (ex VAT)
AED 2.205
Each (On a Reel of 500) (inc VAT)
500
Buy in bulk
quantity | Unit price | Per Reel |
---|---|---|
500 - 2000 | AED 2.10 | AED 1,050.00 |
2500 - 4500 | AED 1.75 | AED 875.00 |
5000+ | AED 1.70 | AED 850.00 |
Technical Document
Specifications
Brand
AVXTechnology
MnO2
Capacitance
100µF
Voltage
16V dc
Mounting Type
Surface Mount
Package/Case
7343-31
Equivalent Series Resistance
100mΩ
Tolerance
±10%
Length
7.3mm
Depth
4.3mm
Height
2.9mm
Dimensions
7.3 x 4.3 x 2.9mm
Series
TPS
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Minimum Operating Temperature
-55°C
Dissipation Factor
6%
Terminal Type
Surface Mount
Tolerance Minus
-10%
Leakage Current
16 μA
Tolerance Plus
+10%
Product details
TPS Series 10 to 16Vdc
The TPS series of low ESR SMD capacitors from AVX are designed for use mainly in power supply applications. The TPS series of capacitor is available with 14 different case size options.
Low ESR (equivalent series resistance)
High ripple current capability
Low power and heat dissipation