KYOCERA AVX 220μF Electrolytic Tantalum Capacitor 16V dc, TPS Series

RS Stock No.: 135-4400Brand: AVXManufacturers Part No.: TPSE227K016R0100
brand-logo
View all in Tantalum Capacitors

Technical Document

Specifications

Brand

AVX

Technology

Electrolytic

Capacitance

220µF

Voltage

16V dc

Mounting Type

Surface Mount

Package/Case

2917

Equivalent Series Resistance

100mΩ

Lead Pitch

4.4mm

Length

7.3mm

Height

4.1mm

Dimensions

7.3 x 4.3 x 4.1mm

Series

TPS

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Surge Voltage

13 V dc @ ≤+125 °C, 20 V dc @ ≤+85 °C

Dielectric Material Family

Tantalum

Minimum Operating Temperature

-55°C

Dissipation Factor

10%

Terminal Type

SMT

Polarised

Polar

Leakage Current

35.2 μA

Country of Origin

Czech Republic

Product details

AVX TPS (E) Series of Tantalum Capacitors

Axial 125°C (Tantalum)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
KEMET 220μF MnO2 Tantalum Capacitor 16V dc, T495 Series
AED 16.427Each (On a Reel of 500) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 100) (ex VAT)

KYOCERA AVX 220μF Electrolytic Tantalum Capacitor 16V dc, TPS Series

P.O.A.

Each (On a Reel of 100) (ex VAT)

KYOCERA AVX 220μF Electrolytic Tantalum Capacitor 16V dc, TPS Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
KEMET 220μF MnO2 Tantalum Capacitor 16V dc, T495 Series
AED 16.427Each (On a Reel of 500) (ex VAT)

Technical Document

Specifications

Brand

AVX

Technology

Electrolytic

Capacitance

220µF

Voltage

16V dc

Mounting Type

Surface Mount

Package/Case

2917

Equivalent Series Resistance

100mΩ

Lead Pitch

4.4mm

Length

7.3mm

Height

4.1mm

Dimensions

7.3 x 4.3 x 4.1mm

Series

TPS

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Surge Voltage

13 V dc @ ≤+125 °C, 20 V dc @ ≤+85 °C

Dielectric Material Family

Tantalum

Minimum Operating Temperature

-55°C

Dissipation Factor

10%

Terminal Type

SMT

Polarised

Polar

Leakage Current

35.2 μA

Country of Origin

Czech Republic

Product details

AVX TPS (E) Series of Tantalum Capacitors

Axial 125°C (Tantalum)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
KEMET 220μF MnO2 Tantalum Capacitor 16V dc, T495 Series
AED 16.427Each (On a Reel of 500) (ex VAT)