Technical Document
Specifications
Brand
AVXTechnology
MnO2
Capacitance
22µF
Voltage
35V dc
Mounting Type
Surface Mount
Package/Case
7343-31
Equivalent Series Resistance
70mΩ
Lead Pitch
4.4mm
Tolerance
±10%
Length
7.3mm
Depth
4.3mm
Height
2.9mm
Dimensions
7.3 x 4.3 x 2.9mm
Series
TRM
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Lead Diameter
2.4mm
Tolerance Plus
+10%
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Tolerance Minus
-10%
Leakage Current
5.8 μA
Product details
TRM Series Multi-anode Capacitor
Improved reliability (twice better than standard)
Will withstand higher thermo-mechanical stresses during the assembly process
Multi-anode construction
Super low ESR
Mirror construction used with D case capacitors reduces ESL by half
Applications include automotive, medical, aerospace, military and other hi-end applications
Stock information temporarily unavailable.
Please check again later.
AED 40.70
Each (ex VAT)
AED 42.74
Each (inc VAT)
1
AED 40.70
Each (ex VAT)
AED 42.74
Each (inc VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 9 | AED 40.70 |
10 - 24 | AED 34.60 |
25 - 49 | AED 32.40 |
50+ | AED 31.60 |
Technical Document
Specifications
Brand
AVXTechnology
MnO2
Capacitance
22µF
Voltage
35V dc
Mounting Type
Surface Mount
Package/Case
7343-31
Equivalent Series Resistance
70mΩ
Lead Pitch
4.4mm
Tolerance
±10%
Length
7.3mm
Depth
4.3mm
Height
2.9mm
Dimensions
7.3 x 4.3 x 2.9mm
Series
TRM
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Lead Diameter
2.4mm
Tolerance Plus
+10%
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Tolerance Minus
-10%
Leakage Current
5.8 μA
Product details
TRM Series Multi-anode Capacitor
Improved reliability (twice better than standard)
Will withstand higher thermo-mechanical stresses during the assembly process
Multi-anode construction
Super low ESR
Mirror construction used with D case capacitors reduces ESL by half
Applications include automotive, medical, aerospace, military and other hi-end applications