Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

KYOCERA AVX 100nF MLCC, 25V dc V, SMD

RS Stock No.: 697-3349Brand: AVXManufacturers Part No.: W2H13C1048AT1A
brand-logo

Technical Document

Specifications

Brand

AVX

Capacitance

100nF

Voltage

25V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7R

Dimensions

2.01 x 1.25 x 1.14mm

Length

2.01mm

Depth

1.25mm

Height

1.14mm

Series

W2H

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

KYOCERA AVX 100nF MLCC, 25V dc V, SMD

P.O.A.

KYOCERA AVX 100nF MLCC, 25V dc V, SMD
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

AVX

Capacitance

100nF

Voltage

25V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7R

Dimensions

2.01 x 1.25 x 1.14mm

Length

2.01mm

Depth

1.25mm

Height

1.14mm

Series

W2H

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

You may be interested in