Technical Document
Specifications
Brand
BACOMaximum Current
16A
Number of Positions
3
Terminal Type
Screw
Length
48mm
Width
48mm
Depth
123mm
Dimensions
48 x 48 x 123mm
Country of Origin
France
You may be interested in
Lovato 4 PositionBrand: Lovato
AED 280.49Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
BACO 3 Position , 16A
1
P.O.A.
BACO 3 Position , 16A
Stock information temporarily unavailable.
1
You may be interested in
Lovato 4 PositionBrand: Lovato
AED 280.49Each (ex VAT)
Technical Document
Specifications
Brand
BACOMaximum Current
16A
Number of Positions
3
Terminal Type
Screw
Length
48mm
Width
48mm
Depth
123mm
Dimensions
48 x 48 x 123mm
Country of Origin
France
You may be interested in
Lovato 4 PositionBrand: Lovato
AED 280.49Each (ex VAT)
