Bahco, 2 → 20Nm, Square Drive, 9 x 12mm Insert

RS Stock No.: 667-2437Brand: BahcoManufacturers Part No.: 6852-20
brand-logo
View all in Torque Wrenches

Technical Document

Specifications

Brand

Bahco

Torque Range

2 → 20Nm

Drive Shape

Square

Overall Length

335 mm Mechanical

Insert Size

9 x 12mm

Accuracy

±3 %

Scale Graduations

1Nm

Finish

Chrome

Country of Origin

United States

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Bahco, 2 → 20Nm, Square Drive, 9 x 12mm Insert

P.O.A.

Bahco, 2 → 20Nm, Square Drive, 9 x 12mm Insert
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Bahco

Torque Range

2 → 20Nm

Drive Shape

Square

Overall Length

335 mm Mechanical

Insert Size

9 x 12mm

Accuracy

±3 %

Scale Graduations

1Nm

Finish

Chrome

Country of Origin

United States