Technical Document
Specifications
Brand
BahcoKnife Type
Utility
Blade Material
Metal
Features
Auto Retractable Blade When Cutting Is Finished And Operation Button Is Released, Storage For 5 Blades
Tool Type
Knife
Handle Material
Steel
Blade Type
Retractable
Overall Length
163 mm
Series
KGAU
Weight
110g
Country of Origin
China
AED 90.09
AED 90.09 1 Box of 5 (ex VAT)
AED 94.59
AED 94.59 1 Box of 5 (inc. VAT)
1
AED 90.09
AED 90.09 1 Box of 5 (ex VAT)
AED 94.59
AED 94.59 1 Box of 5 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BahcoKnife Type
Utility
Blade Material
Metal
Features
Auto Retractable Blade When Cutting Is Finished And Operation Button Is Released, Storage For 5 Blades
Tool Type
Knife
Handle Material
Steel
Blade Type
Retractable
Overall Length
163 mm
Series
KGAU
Weight
110g
Country of Origin
China