Bahco Polypropylene Tool Box, 510 x 280 x 290mm

RS Stock No.: 763-0847Brand: BahcoManufacturers Part No.: PTB2025102
brand-logo
View all in Tool Boxes

Technical Document

Specifications

Brand

Bahco

Material

Polypropylene

Box Type

Carry

Length

510mm

Width

280mm

Height

290mm

Dimensions

510 x 280 x 290mm

Lock Type

Padlock

Colour

Black; Orange

Weight

2.3kg

View all in Tool Boxes

Stock information temporarily unavailable.

P.O.A.

Bahco Polypropylene Tool Box, 510 x 280 x 290mm

P.O.A.

Bahco Polypropylene Tool Box, 510 x 280 x 290mm

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Bahco

Material

Polypropylene

Box Type

Carry

Length

510mm

Width

280mm

Height

290mm

Dimensions

510 x 280 x 290mm

Lock Type

Padlock

Colour

Black; Orange

Weight

2.3kg