Technical Documents
Specifications
Product Type
Lamp
Lamp Base
E27
Lamp Shape
Tube
Internal Ignitor
No
Voltage
220V
Lamp Finish
Clear
Length
132mm
Diameter
23mm
Luminous Efficacy
1650lm
Colour Temperature
2000k
Series
HID
Current Rating
90mA
Country of Origin
China
Product Details
The Bailey Electric & Electronics bv High-Pressure Sodium-Vapour Gas Discharge Lamp designed for a wide range of lighting applications. It features a clear, single-ended tubular shape.
Stock information temporarily unavailable.
AED 241.05
AED 241.05 Each (ex VAT)
AED 253.10
AED 253.10 Each (inc. VAT)
1
AED 241.05
AED 241.05 Each (ex VAT)
AED 253.10
AED 253.10 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Product Type
Lamp
Lamp Base
E27
Lamp Shape
Tube
Internal Ignitor
No
Voltage
220V
Lamp Finish
Clear
Length
132mm
Diameter
23mm
Luminous Efficacy
1650lm
Colour Temperature
2000k
Series
HID
Current Rating
90mA
Country of Origin
China
Product Details
The Bailey Electric & Electronics bv High-Pressure Sodium-Vapour Gas Discharge Lamp designed for a wide range of lighting applications. It features a clear, single-ended tubular shape.