Bailey Electric & Electronics bv 150 W Tube Lamp, G12, 14000 lm

RS Stock No.: 768-007Brand: Bailey Electric & Electronics bvManufacturers Part No.: 146185
brand-logo
View all in Metal Halide Lamps

Technical Document

Specifications

Product Type

Lamp

Power

150W

Lamp Base/Socket

G12

Lamp Shape

Tube

Mounting Orientation

Vertical

Sub Type

Lamp

Luminous Flux

14000lm

Lamp Finish

Clear

Internal Ignitor

No

Lifespan

12000h

Lamp Designation

Other

Length

110mm

Diameter

22mm

Standards/Approvals

CE

Series

HID

Voltage

95V

Country of Origin

China

View all in Metal Halide Lamps

Stock information temporarily unavailable.

AED 156.97

AED 156.97 Each (ex VAT)

AED 164.82

AED 164.82 Each (inc. VAT)

Bailey Electric & Electronics bv 150 W Tube Lamp, G12, 14000 lm

AED 156.97

AED 156.97 Each (ex VAT)

AED 164.82

AED 164.82 Each (inc. VAT)

Bailey Electric & Electronics bv 150 W Tube Lamp, G12, 14000 lm

Stock information temporarily unavailable.

Technical Document

Specifications

Product Type

Lamp

Power

150W

Lamp Base/Socket

G12

Lamp Shape

Tube

Mounting Orientation

Vertical

Sub Type

Lamp

Luminous Flux

14000lm

Lamp Finish

Clear

Internal Ignitor

No

Lifespan

12000h

Lamp Designation

Other

Length

110mm

Diameter

22mm

Standards/Approvals

CE

Series

HID

Voltage

95V

Country of Origin

China