Technical Document
Specifications
Length Imperial
3.77ft
Product Type
LED Tube Light
Length Metric
1149mm
Power
22W
Fluorescent Equivalent Wattage
28W
Lamp Base/Socket
G5
Luminous Flux
1550lm
Lifespan
30000h
Colour Rendering Index CRI
100%
Lamp Designation
T5
Colour Temperature
2650k
Colour
Red
Voltage
240V
Standards/Approvals
No
Series
BaiFood LED Tube
Country of Origin
China
Stock information temporarily unavailable.
AED 144.02
AED 144.02 Each (ex VAT)
AED 151.22
AED 151.22 Each (inc. VAT)
1
AED 144.02
AED 144.02 Each (ex VAT)
AED 151.22
AED 151.22 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Length Imperial
3.77ft
Product Type
LED Tube Light
Length Metric
1149mm
Power
22W
Fluorescent Equivalent Wattage
28W
Lamp Base/Socket
G5
Luminous Flux
1550lm
Lifespan
30000h
Colour Rendering Index CRI
100%
Lamp Designation
T5
Colour Temperature
2650k
Colour
Red
Voltage
240V
Standards/Approvals
No
Series
BaiFood LED Tube
Country of Origin
China
