Technical Documents
Specifications
Product Type
LED
Length Metric
1.2m
Power
18W
Lamp Base/Socket
G13
Luminous Flux
1980lm
Colour Reference Code
865
Lamp Designation
T8
Colour Temperature
6500k
Colour
White
Lifespan
25000h
Colour Rendering Index CRI
89%
Voltage
240V
Standards/Approvals
RoHS
Series
Ecoplus LED Tube
Country of Origin
China
Product Details
The Bailey Electric & amp; Electronics bv LED Tube is designed to replace traditional T8 fluorescent tubes, offering flexibility with selectable colour temperatures and enhanced durability through shatterproof construction.
Stock information temporarily unavailable.
AED 68.20
AED 68.20 Each (ex VAT)
AED 71.61
AED 71.61 Each (inc. VAT)
1
AED 68.20
AED 68.20 Each (ex VAT)
AED 71.61
AED 71.61 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Product Type
LED
Length Metric
1.2m
Power
18W
Lamp Base/Socket
G13
Luminous Flux
1980lm
Colour Reference Code
865
Lamp Designation
T8
Colour Temperature
6500k
Colour
White
Lifespan
25000h
Colour Rendering Index CRI
89%
Voltage
240V
Standards/Approvals
RoHS
Series
Ecoplus LED Tube
Country of Origin
China
Product Details
The Bailey Electric & amp; Electronics bv LED Tube is designed to replace traditional T8 fluorescent tubes, offering flexibility with selectable colour temperatures and enhanced durability through shatterproof construction.