Technical Document
Specifications
Product Type
Lamp
Power
150W
Lamp Base/Socket
R7S
Lamp Shape
Tube
Mounting Orientation
Vertical
Sub Type
Lamp
Luminous Flux
17000lm
Lamp Finish
Clear
Internal Ignitor
No
Lifespan
12000h
Lamp Designation
TD
Length
137mm
Diameter
23mm
Standards/Approvals
RoHS
Series
HID
Voltage
95V
Country of Origin
China
Stock information temporarily unavailable.
AED 138.67
AED 138.67 Each (ex VAT)
AED 145.60
AED 145.60 Each (inc. VAT)
1
AED 138.67
AED 138.67 Each (ex VAT)
AED 145.60
AED 145.60 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Product Type
Lamp
Power
150W
Lamp Base/Socket
R7S
Lamp Shape
Tube
Mounting Orientation
Vertical
Sub Type
Lamp
Luminous Flux
17000lm
Lamp Finish
Clear
Internal Ignitor
No
Lifespan
12000h
Lamp Designation
TD
Length
137mm
Diameter
23mm
Standards/Approvals
RoHS
Series
HID
Voltage
95V
Country of Origin
China
