Technical Documents
Specifications
Length Imperial
0.94ft
Product Type
LED
Length Metric
288mm
Power
4W
Lamp Base/Socket
G5
Fluorescent Equivalent Wattage
8W
Luminous Flux
440lm
Colour Reference Code
840
Lifespan
25000h
Colour Rendering Index CRI
89%
Lamp Designation
T5
Colour Temperature
4000k
Colour
White
Voltage
240V
Standards/Approvals
IEC 62612
Series
Ecoplus LED
Country of Origin
China
Product Details
The Bailey Electric & Electronics bv Ecoplus T5 AC LED Tube is an innovative lighting solution designed for quick upgrades of existing fixtures to energy-efficient LED illumination. With a power output of 4W, this tube emits a luminous flux of 440 lumens, providing a bright and inviting white light at a colour temperature of 4000K. Specifically engineered for operation on mains voltage, it simplifies installation by connecting directly to the mains without the need for additional control gear. Its robust design ensures a long average lifetime of 25,000 hours, making it a reliable choice for both residential and commercial environments.
Stock information temporarily unavailable.
AED 33.76
AED 33.76 Each (ex VAT)
AED 35.45
AED 35.45 Each (inc. VAT)
1
AED 33.76
AED 33.76 Each (ex VAT)
AED 35.45
AED 35.45 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Length Imperial
0.94ft
Product Type
LED
Length Metric
288mm
Power
4W
Lamp Base/Socket
G5
Fluorescent Equivalent Wattage
8W
Luminous Flux
440lm
Colour Reference Code
840
Lifespan
25000h
Colour Rendering Index CRI
89%
Lamp Designation
T5
Colour Temperature
4000k
Colour
White
Voltage
240V
Standards/Approvals
IEC 62612
Series
Ecoplus LED
Country of Origin
China
Product Details
The Bailey Electric & Electronics bv Ecoplus T5 AC LED Tube is an innovative lighting solution designed for quick upgrades of existing fixtures to energy-efficient LED illumination. With a power output of 4W, this tube emits a luminous flux of 440 lumens, providing a bright and inviting white light at a colour temperature of 4000K. Specifically engineered for operation on mains voltage, it simplifies installation by connecting directly to the mains without the need for additional control gear. Its robust design ensures a long average lifetime of 25,000 hours, making it a reliable choice for both residential and commercial environments.