Technical Documents
Specifications
Length Imperial
1.69ft
Product Type
LED
Length Metric
517mm
Power
8W
Fluorescent Equivalent Wattage
13W
Lamp Base/Socket
G5
Luminous Flux
880lm
Colour Reference Code
840
Lifespan
25000h
Colour Rendering Index CRI
89%
Lamp Designation
T5
Colour Temperature
4000k
Colour
White
Voltage
240V
Standards/Approvals
IEC 62612
Series
Ecoplus LED
Country of Origin
China
Product Details
The Bailey Electric & Electronics bv Ecoplus T5 AC LED tube is designed as an efficient lighting solution that transforms conventional fixtures into modern LED setups. With its Compact 517mm length and 8W power consumption, this tube provides an impressive luminous output of 880 lumens while maintaining a stylish opal finish. Ideal for various environments, it supports direct connection to mains voltage and features a wide 270-degree beam angle, ensuring effective illumination. Not only does it enhance visibility, but it also boasts a long average nominal lifetime of 25,000 hours, making it a reliable choice for users looking to reduce energy consumption without compromising on quality.
Stock information temporarily unavailable.
AED 49.22
AED 49.22 Each (ex VAT)
AED 51.68
AED 51.68 Each (inc. VAT)
1
AED 49.22
AED 49.22 Each (ex VAT)
AED 51.68
AED 51.68 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Length Imperial
1.69ft
Product Type
LED
Length Metric
517mm
Power
8W
Fluorescent Equivalent Wattage
13W
Lamp Base/Socket
G5
Luminous Flux
880lm
Colour Reference Code
840
Lifespan
25000h
Colour Rendering Index CRI
89%
Lamp Designation
T5
Colour Temperature
4000k
Colour
White
Voltage
240V
Standards/Approvals
IEC 62612
Series
Ecoplus LED
Country of Origin
China
Product Details
The Bailey Electric & Electronics bv Ecoplus T5 AC LED tube is designed as an efficient lighting solution that transforms conventional fixtures into modern LED setups. With its Compact 517mm length and 8W power consumption, this tube provides an impressive luminous output of 880 lumens while maintaining a stylish opal finish. Ideal for various environments, it supports direct connection to mains voltage and features a wide 270-degree beam angle, ensuring effective illumination. Not only does it enhance visibility, but it also boasts a long average nominal lifetime of 25,000 hours, making it a reliable choice for users looking to reduce energy consumption without compromising on quality.