Bailey Electric & Electronics bv 250 W Tube Lamp, E14, 22500 lm

RS Stock No.: 767-189Brand: Bailey Electric & Electronics bvManufacturers Part No.: 146895
brand-logo
View all in Metal Halide Lamps

Technical Document

Specifications

Product Type

Lamp

Power

250W

Lamp Base/Socket

E14

Lamp Shape

Tube

Mounting Orientation

Vertical

Sub Type

Lamp

Luminous Flux

22500lm

Lamp Finish

Clear

Internal Ignitor

Yes

Lifespan

8000h

Lamp Designation

TD

Length

163mm

Diameter

29mm

Series

14

Voltage

90V

Country of Origin

China

View all in Metal Halide Lamps

Stock information temporarily unavailable.

AED 316.13

AED 316.13 Each (ex VAT)

AED 331.94

AED 331.94 Each (inc. VAT)

Bailey Electric & Electronics bv 250 W Tube Lamp, E14, 22500 lm

AED 316.13

AED 316.13 Each (ex VAT)

AED 331.94

AED 331.94 Each (inc. VAT)

Bailey Electric & Electronics bv 250 W Tube Lamp, E14, 22500 lm

Stock information temporarily unavailable.

Technical Document

Specifications

Product Type

Lamp

Power

250W

Lamp Base/Socket

E14

Lamp Shape

Tube

Mounting Orientation

Vertical

Sub Type

Lamp

Luminous Flux

22500lm

Lamp Finish

Clear

Internal Ignitor

Yes

Lifespan

8000h

Lamp Designation

TD

Length

163mm

Diameter

29mm

Series

14

Voltage

90V

Country of Origin

China