Technical Documents
Specifications
Length Imperial
4.75ft
Product Type
LED
Length Metric
1449mm
Power
30W
Fluorescent Equivalent Wattage
80W
Lamp Base/Socket
G5
Luminous Flux
5200lm
Colour Reference Code
840
Lifespan
40000h
Colour Rendering Index CRI
89%
Lamp Designation
T5
Colour Temperature
4000k
Colour
White
Voltage
240V
Standards/Approvals
IEC 62612
Series
Ecoplus LED
Country of Origin
China
Stock information temporarily unavailable.
AED 132.84
AED 132.84 Each (ex VAT)
AED 139.48
AED 139.48 Each (inc. VAT)
1
AED 132.84
AED 132.84 Each (ex VAT)
AED 139.48
AED 139.48 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Length Imperial
4.75ft
Product Type
LED
Length Metric
1449mm
Power
30W
Fluorescent Equivalent Wattage
80W
Lamp Base/Socket
G5
Luminous Flux
5200lm
Colour Reference Code
840
Lifespan
40000h
Colour Rendering Index CRI
89%
Lamp Designation
T5
Colour Temperature
4000k
Colour
White
Voltage
240V
Standards/Approvals
IEC 62612
Series
Ecoplus LED
Country of Origin
China