
Technical Documents
Specifications
Product Type
Indicator Light
Power
0.43W
Voltage
24, 24V ac
Lamp Base/Socket
BA9S
Current
18mA
Diameter
10.5mm
Length
26mm
Lens Colour
White
Lifespan
50000h
Lamp Designation
T10
Luminous Power
1 lm
Standards/Approvals
EU Regulation, Class G, RoHS
Series
Miniature LED
Country of Origin
China
Product Details
The Bailey Electric & Electronics bv miniature single LED Ba9s tube provides a sustainable solution, replacing traditional miniature and signaling lamps with energy-efficient LED technology.
Stock information temporarily unavailable.
AED 167.88
AED 167.88 1 Pack of 10 (ex VAT)
AED 176.27
AED 176.27 1 Pack of 10 (inc. VAT)
1
AED 167.88
AED 167.88 1 Pack of 10 (ex VAT)
AED 176.27
AED 176.27 1 Pack of 10 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Product Type
Indicator Light
Power
0.43W
Voltage
24, 24V ac
Lamp Base/Socket
BA9S
Current
18mA
Diameter
10.5mm
Length
26mm
Lens Colour
White
Lifespan
50000h
Lamp Designation
T10
Luminous Power
1 lm
Standards/Approvals
EU Regulation, Class G, RoHS
Series
Miniature LED
Country of Origin
China
Product Details
The Bailey Electric & Electronics bv miniature single LED Ba9s tube provides a sustainable solution, replacing traditional miniature and signaling lamps with energy-efficient LED technology.